Modular ESD Desks, Workstations

Results: 5
Size / Dimension
36.00" W x 2.16" D (914.4mm x 54.9mm)48.00" W x 2.16" D (1219.2mm x 54.9mm)56.00" W x 2.16" D (1422.4mm x 54.9mm)60.00" W x 2.16" D (1524mm x 54.9mm)72.00" W x 2.16" D (1828.8mm x 54.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Includes
7000-3-572-00
7000-3-572-00
72" PERFORMANCE PLUS ACCESSORY B
Kendall Howard
31
Marketplace
1 : $149.00000
Box
Box
ActiveRail72.00" W x 2.16" D (1828.8mm x 54.9mm)Hardware
7000-3-536-00
7000-3-536-00
36" PERFORMANCE PLUS ACCESSORY B
Kendall Howard
3
Marketplace
1 : $69.99000
Box
Box
ActiveRail36.00" W x 2.16" D (914.4mm x 54.9mm)Hardware
7000-3-548-00
7000-3-548-00
48" PERFORMANCE PLUS ACCESSORY B
Kendall Howard
3
Marketplace
1 : $99.99000
Box
Box
ActiveRail48.00" W x 2.16" D (1219.2mm x 54.9mm)Hardware
7000-3-560-00
7000-3-560-00
60" PERFORMANCE PLUS ACCESSORY B
Kendall Howard
10
Marketplace
1 : $138.00000
Box
Box
ActiveRail60.00" W x 2.16" D (1524mm x 54.9mm)Hardware
7000-3-5CR-00
7000-3-5CR-00
CORNER PERFORMANCE PLUS ACCESSOR
Kendall Howard
16
Marketplace
1 : $149.00000
Box
Box
ActiveRail56.00" W x 2.16" D (1422.4mm x 54.9mm)Hardware
Showing
of 5

Modular ESD Desks, Workstations


Modular ESD Desks and Workstations are designed to help eliminate static electricity when they are properly grounded. These are filterable by the type, size, included accessories, and more.