Plugs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Cable Type | Number of Positions/Contacts | Features | Shielding | Ratings | Ingress Protection | Termination | Length | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,316 In Stock | 1 : $19.96000 Bulk | Bulk | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Strain Relief | Shielded | Cat6a | IP20 | IDC | 1.736" (44.10mm) | Silver | |||
811 In Stock | 1 : $2.44000 Bulk | Bulk | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Cable Clamp | Shielded | Cat6a | - | Crimp | 1.750" (44.40mm) | Translucent - Clear | |||
466 In Stock | 1 : $8.85000 Bulk | Bulk | Active | Plug | Round Cable, Not Specified | 8p8c (RJ45, Ethernet) | - | - | Cat3 | - | Crimp | 1.189" (30.20mm) | Translucent - Clear | |||
24 In Stock | 1 : $43.53000 Box | Box | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Angled - 90° | Shielded | Cat6a | IP20 | IDC | 2.280" (57.90mm) | Silver | |||
0 In Stock Check Lead Time | 2,000 : $0.80548 Bulk | Bulk | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Cable Clamp, Molded Boot | Unshielded | Cat6a | - | IDC | 1.740" (44.10mm) | Translucent - Clear |