Modular Connector Jacks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
733 In Stock | 1 : $2.75000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
632 In Stock | 1 : $3.74000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | - | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
101 In Stock | 1 : $4.57000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
421 In Stock | 1 : $4.57000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | - | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
218 In Stock | 1 : $12.67000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 8 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Guide, Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
2 In Stock 42 Marketplace | 5 : $16.80000 Tray 1 : $14.30000 Tray | Tray Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 8 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
19 In Stock | 1 : $7.82000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 8 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Guide, Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold |