Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,893 In Stock | 1 : $5.48000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
18,827 In Stock | 1 : $5.48000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | -40°C ~ 85°C | |||
2,209 In Stock | 1 : $5.48000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Green - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
958 In Stock | 1 : $5.48000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
0 In Stock Check Lead Time | 400 : $3.83548 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Green - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
0 In Stock | Active | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.660" (16.76mm) | Yellow - Green | 4 | Unshielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
0 In Stock | Active | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - |