Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
L829-1JX1-43
L829-1JX1-43
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
0
In Stock
Active
Tray
ActiveRJ4511-Through Hole90° Angle (Right)Solder0.440" (11.18mm)Green, Orange - Yellow8ShieldedBoard GuideUp-Gold0°C ~ 70°C
CONN JACK 1PORT 1000 BASE-T PCB
L829-1JX1-D2
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
0
In Stock
Obsolete
Tray
ObsoleteRJ4511-Through Hole90° Angle (Right)Solder0.440" (11.18mm)Green, Orange - Yellow4Shielded, EMI FingerBoard GuideUp-Gold0°C ~ 70°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.