Modular Connector Jacks With Magnetics

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
7499111121A
7499111121A
CONN JACK 1PORT PCB
Würth Elektronik
345
In Stock
1 : $8.23000
Tube
Tariff may apply if shipping to the United States
Tube
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.549" (13.95mm)
Yellow - Green
8
Shielded, EMI Finger
Board Guide
Down
Tin
Gold
-40°C ~ 85°C
J1011F01P(NL)
J1011F01PNL
CONN JACK 1PORT PCB
Pulse Electronics
0
In Stock
Check Lead Time
Active
Tariff may apply if shipping to the United States
Tray
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green - Yellow
4
Shielded
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.