Modular Connector Jacks With Magnetics

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
TMJD4012BENL
TMJD4012BENL
CONN JACK 1PORT PCB
Taoglas Limited
685
In Stock
Active
-
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.669" (16.99mm)
Green - Yellow
4
Unshielded
Board Lock
User Selectable
Phosphor Bronze
Gold
-40°C ~ 80°C
WE-RJ45LAN
74980101200
CONN JACK 1PORT PCB
Würth Elektronik
49
In Stock
1 : $6.82000
Cut Tape (CT)
100 : $4.66290
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.665" (16.90mm)
Yellow - Green
4
Unshielded
Board Guide
User Selectable
Phosphor Bronze
Gold
-40°C ~ 85°C
3
In Stock
1 : $7.71000
Cut Tape (CT)
80 : $5.65700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.665" (16.90mm)
Does Not Contain LED
4
Shielded
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
203346
203346-E
CONN JACK 1PORT PCB
TE Connectivity Erni
46
In Stock
1 : $44.03000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Panel Mount, Through Hole
Vertical
Solder
0.650" (16.51mm)
Orange, Green - Orange, Green
8
Shielded
Board Guide
User Selectable
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 4

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.