Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
G27-111T-118
G27-111T-118
CONN JACK 1PORT 10G UPOE
Bel Fuse Inc.
1,458
In Stock
1 : $13.62000
Tray
Tray
ActiveRJ451110G Base-T, AutoMDIX, Power over Ethernet (PoE)Through Hole90° Angle (Right)Solder0.525" (13.33mm)Green, Orange - Green, Orange4Shielded, EMI FingerBoard Guide, FilterUp-Gold0°C ~ 70°C
G27-122T-066A
G27-122T-066A
CONN JACK 1PORT 10G BASE-T PCB
Bel Fuse Inc.
296
In Stock
1 : $13.62000
Tray
Tray
ActiveRJ451110G Base-T, AutoMDIX, Power over Ethernet (PoE)Through Hole90° Angle (Right)Solder0.525" (13.33mm)Yellow, Green - Yellow, Green4Shielded, EMI FingerBoard GuideUpCopper AlloyGold0°C ~ 70°C
G27-122T-015
G27-122T-015
CONN JACK 1X1 10G 60W POE ICM
Bel Fuse Inc.
4
In Stock
1 : $13.62000
Tray
Tray
ActiveRJ451110G Base-T, AutoMDIX, Power over Ethernet (PoE)Through Hole90° Angle (Right)Solder0.525" (13.33mm)Green, Yellow - Green, Yellow4Shielded, EMI FingerBoard GuideUpCopper AlloyGold-40°C ~ 85°C
G27-122T-015C
G27-122T-015C
CONN MOD JACK 10G GY/GY POE
Bel Fuse Inc.
0
In Stock
Check Lead Time
1 : $11.38000
Tray
Tray
ActiveRJ451110G Base-T, AutoMDIXThrough Hole90° Angle (Right)Solder0.525" (13.33mm)Green, Yellow - Green, Yellow4Shielded, EMI FingerBoard GuideUpCopper AlloyGold-40°C ~ 85°C
Showing
of 4

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.