Plugs

Results: 5
Manufacturer
HARTINGHirose Electric Co LtdStewart Connector
Series
39RJ Industrial®TM11P
Packaging
BoxBulk
Cable Type
Round Cable, Not SpecifiedRound Cable, Solid or Stranded Wires
Features
-Angled - 90°Cable ClampCable Clamp, Molded BootStrain Relief
Shielding
-ShieldedUnshielded
Ratings
Cat3Cat6a
Ingress Protection
-IP20
Termination
CrimpIDC
Length
1.189" (30.20mm)1.736" (44.10mm)1.740" (44.10mm)1.750" (44.40mm)2.280" (57.90mm)
Color
SilverTranslucent - Clear
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Cable Type
Number of Positions/Contacts
Features
Shielding
Ratings
Ingress Protection
Termination
Length
Color
SS-39300-002
SS-39300-002
MOD PLUG PUNCH DOWN RJ45 CAT6A
Stewart Connector
1,544
In Stock
1 : $19.96000
Bulk
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Strain Relief
Shielded
Cat6a
IP20
IDC
1.736" (44.10mm)
Silver
SS-39200-024
SS-39200-024
CONN MOD PLUG 8P8C SHIELDED
Stewart Connector
811
In Stock
1 : $2.44000
Bulk
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Cable Clamp
Shielded
Cat6a
-
Crimp
1.750" (44.40mm)
Translucent - Clear
491
In Stock
1 : $8.85000
Bulk
Bulk
Active
Plug
Round Cable, Not Specified
8p8c (RJ45, Ethernet)
-
-
Cat3
-
Crimp
1.189" (30.20mm)
Translucent - Clear
9451511571
09451511571
RJ INDUSTRIAL RJ45 MULTIFEATURE,
HARTING
26
In Stock
1 : $43.53000
Box
Box
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Angled - 90°
Shielded
Cat6a
IP20
IDC
2.280" (57.90mm)
Silver
CONN MOD PLUG 8P8C UNSHIELDED
SS-39100-028
CONN MOD PLUG 8P8C UNSHIELDED
Stewart Connector
0
In Stock
Check Lead Time
2,000 : $0.80548
Bulk
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Cable Clamp, Molded Boot
Unshielded
Cat6a
-
IDC
1.740" (44.10mm)
Translucent - Clear
Showing
of 5

Plugs


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are plugs; the component of a mated connector pair which is typically affixed to a cable in this interconnect system, and which are distinguished among themselves principally by the number of contact positions available; and the number thereof in which contacts are present.