Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
CONN JACK 1PORT 100 BASE-TX PCB
JXD0-0012NL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
599
In Stock
1 : $8.23000
Tray
Tray
ActiveRJ451110/100 Base-TXThrough Hole90° Angle (Right)Solder0.537" (13.65mm)Green - Yellow4Shielded, EMI FingerBoard LockDownPhosphor BronzeGold-40°C ~ 85°C
495
Marketplace
1 : $0.60000
Bulk
Bulk
ActiveRJ451110/100 Base-TXThrough Hole90° Angle (Right)Solder0.545" (13.84mm)Green - Yellow4Shielded, EMI FingerBoard LockDownPhosphor BronzeGold-40°C ~ 85°C
ARJP11x-M
ARJP11B-MBSB-A-B-EMU2
CONN JACK 1PORT 100 BASE-TX PCB
Abracon LLC
0
In Stock
480 : $7.41108
Tray
Tray
ActiveRJ451110/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)Through Hole90° Angle (Right)Solder0.545" (13.84mm)Green - Yellow6Shielded, EMI FingerBoard LockDown-Gold0°C ~ 70°C
ARJP11x-M
ARJP11A-MBSB-A-B-FMU2
CONN JACK 1PORT 100 BASE-TX PCB
Abracon LLC
0
In Stock
480 : $7.41108
Tray
Tray
ActiveRJ451110/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)Through Hole90° Angle (Right)Solder0.545" (13.84mm)Green - Yellow6Shielded, EMI FingerBoard LockDown-Gold0°C ~ 70°C
ARJP11x-M
ARJP11A-MBSB-A-B-EMU2
CONN JACK 1PORT 100 BASE-TX PCB
Abracon LLC
0
In Stock
480 : $7.41108
Tray
Tray
ActiveRJ451110/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)Through Hole90° Angle (Right)Solder0.545" (13.84mm)Green - Yellow6Shielded, EMI FingerBoard LockDown-Gold0°C ~ 70°C
Showing
1 - 5
of 5

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.