Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
MCIMX6G2AVM05AA
MC9328MX21DVGR2
MICROPROCESSOR, 266MHZ PBGA289
Motorola
5,000
Marketplace
16 : $19.73000
Bulk
Bulk
ActiveARM926EJ-S1 Core, 32-Bit266MHz-SDRAMNoKeypad, LCD--USB OTG (2)1.8V, 3V-30°C ~ 70°C (TA)--289-LFBGA289-MAPBGA (14x14)
MCIMX6G2AVM05AA
MC9328MX21DVG
MICROPROCESSOR, 266MHZ PBGA289
Motorola
18,848
Marketplace
13 : $23.51000
Bulk
Bulk
ActiveARM926EJ-S1 Core, 32-Bit266MHz-SDRAMNoKeypad, LCD--USB OTG (2)1.8V, 3V-30°C ~ 70°C (TA)--289-LFBGA289-MAPBGA (14x14)
MCIMX6G2AVM05AA
MC9328MX21VG
MICROPROCESSOR, 266MHZ PBGA289
Motorola
13,680
Marketplace
13 : $23.51000
Bulk
Bulk
ActiveARM926EJ-S1 Core, 32-Bit266MHz-SDRAMNoKeypad, LCD--USB OTG (2)1.8V, 3V0°C ~ 70°C (TA)--289-LFBGA289-MAPBGA (14x14)
MICROPROCESSOR, 32 BIT, 266MHZ,
MC9328MX21VK-FR
MICROPROCESSOR, 32 BIT, 266MHZ,
Freescale Semiconductor
0
Marketplace
Active
Tray
ActiveARM926EJ-S1 Core, 32-Bit266MHz-SDRAMNoKeypad, LCD--USB 1.x (2)1.8V, 3V0°C ~ 70°C (TA)-Surface Mount289-LFBGA289-PBGA (17x17)
MCIMX6G2AVM05AA
MC9328MX21SVK
MICROPROCESSOR, 32 BIT, 266MHZ,
Freescale Semiconductor
1,726
Marketplace
12 : $26.79000
Bulk
Bulk
ActiveARM926EJ-S1 Core, 32-Bit266MHz-SDRAMNoKeypad, LCD--USB 1.x (2)1.8V, 3V0°C ~ 70°C (TA)-Surface Mount289-LFBGA289-MAPBGA (14x14)
MCIMX6G2AVM05AA
MC9328MX21SCVKR2
MICROPROCESSOR, 32 BIT, 266MHZ,
Freescale Semiconductor
13,000
Marketplace
10 : $30.82000
Bulk
Bulk
ActiveARM926EJ-S1 Core, 32-Bit266MHz-SDRAMNoKeypad, LCD--USB 1.x (2)1.8V, 3V-40°C ~ 85°C (TA)-Surface Mount289-LFBGA289-MAPBGA (14x14)
MCIMX6G2AVM05AA
MC9328MX21VM
MICROPROCESSOR, 32 BIT, 266MHZ,
Freescale Semiconductor
0
Marketplace
3 : $35.24000
Bulk
Bulk
ActiveARM926EJ-S1 Core, 32-Bit266MHz-SDRAMNoKeypad, LCD--USB 1.x (2)1.8V, 3V0°C ~ 70°C (TA)-Surface Mount289-LFBGA289-PBGA (17x17)
Showing
1 - 7
of 7

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.