Microphones

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AnalogDigital, PDM
Sensitivity
-38dB ±1dB @ 94dB SPL-36dB ±1dB @ 94dB SPL-26dB ±1dB @ 94dB SPL
Voltage - Rated
1.8 V2.6 V
Voltage Range
1.62 V ~ 3.6 V2.4 V ~ 3.6 V
Current - Supply
135 µA1.4 A
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.042" (1.06mm)0.043" (1.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
Grade
Qualification
IM64A130AXTMA1
IM64A130AXTMA1
XENSIV - IM64A130A Automotive ME
Infineon Technologies
0
In Stock
Check Lead Time
1 : $1.61000
Cut Tape (CT)
5,000 : $0.88470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
10 Hz ~ 10 kHz
-38dB ±1dB @ 94dB SPL
64dB
400 Ohms
2.6 V
2.4 V ~ 3.6 V
135 µA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.042" (1.06mm)
Rectangular
Automotive
AEC-Q103
IM64A130AXTMA1
IM64D130AXTMA1
XENSIV - IM64D130A Automotive ME
Infineon Technologies
0
In Stock
Check Lead Time
1 : $1.64000
Cut Tape (CT)
5,000 : $0.90111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-36dB ±1dB @ 94dB SPL
64dB
-
1.8 V
1.62 V ~ 3.6 V
1.4 A
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
Automotive
AEC-Q103
IM64D121AXTMA1
IM64D121AXTMA1
XENSIV - IM64D121A AUTOMOTIVE ME
Infineon Technologies
0
In Stock
Check Lead Time
1 : $1.64000
Cut Tape (CT)
5,000 : $0.90111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-26dB ±1dB @ 94dB SPL
64dB
-
1.8 V
1.62 V ~ 3.6 V
1.4 A
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
Automotive
AEC-Q103
Showing
of 3

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.