Microphones

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Height (Max)
0.039" (1.00mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
ADMP Series
INMP522ACEZ-R7
MIC MEMS DIGITAL PDM OMNI -26DB
TDK InvenSense
1,000
In Stock
1,000 : $1.08979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyMEMS (Silicon)Digital, PDMOmnidirectional75 Hz ~ 20 kHz-26dB ±1dB @ 94dB SPL65dB1.62 V ~ 3.63 V1.4 mABottom-Solder Pads0.157" L x 0.118" W (4.00mm x 3.00mm)0.043" (1.10mm)Rectangular
MIC MEMS DIGITAL PDM OMNI -26DB
INMP522ACEZ-R0
MIC MEMS DIGITAL PDM OMNI -26DB
TDK InvenSense
0
In Stock
5,000 : $1.08979
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyMEMS (Silicon)Digital, PDMOmnidirectional75 Hz ~ 20 kHz-26dB ±1dB @ 94dB SPL65dB1.62 V ~ 3.63 V1.4 mABottom-Solder Pads0.157" L x 0.118" W (4.00mm x 3.00mm)0.039" (1.00mm)Rectangular
Showing
of 2

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.