Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±3dB @ 94dB SPL | 63dB | - | 1.6 V ~ 3.6 V | 700 µA | Bottom | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 59dB | 400 Ohms | 1.5 V ~ 3.6 V | 160 µA | Top | Solder Pads | 0.148" L x 0.088" W (3.76mm x 2.24mm) | 0.047" (1.20mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 56dB | 315 Ohms | 1.5 V ~ 3.6 V | 250 µA | Top | Solder Pads | 0.148" L x 0.088" W (3.76mm x 2.24mm) | 0.047" (1.20mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 10 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 63dB | 400 Ohms | 1.5 V ~ 3.6 V | 160 µA | Bottom | Solder Pads | 0.148" L x 0.118" W (3.76mm x 3.00mm) | 0.047" (1.20mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -38dB ±3dB @ 94dB SPL | 63dB | 400 Ohms | 1.5 V ~ 3.6 V | 160 µA | Bottom | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS (Silicon) | Digital, PDM | - | 100 Hz ~ 10 kHz | - | - | - | 1.6 V ~ 3.6 V | - | Top | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.053" (1.35mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -22dB ±3dB @ 94dB SPL | 61.5dB | - | 1.6 V ~ 3.6 V | 600 µA | Top | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.053" (1.35mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS (Silicon) | Digital, PDM | - | 100 Hz ~ 10 kHz | - | - | - | 1.6 V ~ 3.6 V | - | Top | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.049" (1.25mm) | Rectangular |