Microphones

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
POW-3535L-3-LW100-B-R
MIC COND ANLG OMNI -35DB 0.315"D
PUI Audio, Inc.
935
In Stock
1 : $2.69000
Box
Tariff may apply if shipping to the United States
Box
Active
Electret Condenser
Analog
Omnidirectional
-
-35dB ±4dB
68dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Wire Leads
0.315" Dia (8.00mm)
0.146" (3.70mm)
Circular
POW-1644L-LWC50-B-R
MIC COND ANLG OMNI -44DB 0.236"D
PUI Audio, Inc.
11,967
In Stock
1 : $3.80000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 16 kHz
-44dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Wire Leads
0.236" Dia (6.00mm)
0.071" (1.80mm)
Circular
POW-2744P-B-R
MIC COND ANLG OMNI -44DB 0.236"D
PUI Audio, Inc.
2,242
In Stock
1 : $2.85000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
-
-44dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
PC Pins
0.236" Dia (6.00mm)
0.114" (2.90mm)
Circular
POW-1644L-B-R
MIC COND ANLG OMNI -44DB 0.236"D
PUI Audio, Inc.
633
In Stock
1 : $2.99000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
-
-44dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Solder Pads
0.236" Dia (6.00mm)
0.071" (1.80mm)
Circular
POW-1644P-B-R
MIC COND ANLG OMNI -44DB 0.236"D
PUI Audio, Inc.
2,609
In Stock
1 : $3.43000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 16 kHz
-44dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
PC Pins
0.236" Dia (6.00mm)
0.071" (1.80mm)
Circular
POW-2742P-C3310-B-R
MIC COND ANLG OMNI -42DB 0.236"D
PUI Audio, Inc.
1,355
In Stock
1 : $2.70000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
-
-42dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
PC Pins
0.236" Dia (6.00mm)
0.114" (2.90mm)
Circular
POW-2242L-C3310-B-R
MIC COND ANLG OMNI -42DB 0.236"D
PUI Audio, Inc.
310
In Stock
1 : $2.85000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
-
-42dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Solder Pads
0.236" Dia (6.00mm)
0.094" (2.40mm)
Circular
POW-1644L-B-LW100-R
MIC COND ANLG OMNI -44DB 0.236"D
PUI Audio, Inc.
234
In Stock
1 : $3.74000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 16 kHz
-44dB ±3dB
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Wire Leads
0.236" Dia (6.00mm)
0.106" (2.70mm)
Circular
POW-1527L-C3310-AMP-R
MIC COND ANLG OMNI -27DB 0.236"D
PUI Audio, Inc.
82
In Stock
1 : $2.16000
Box
Tariff may apply if shipping to the United States
Box
Active
Electret Condenser
Analog
Omnidirectional
-
-27dB ±3dB
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Solder Pads
0.236" Dia (6.00mm)
0.067" (1.70mm)
Circular
POW-2242P-C3310-B-R
MIC COND ANLG OMNI -42DB 0.236"D
PUI Audio, Inc.
0
In Stock
Check Lead Time
1 : $2.85000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
-
-42dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
PC Pins
0.236" Dia (6.00mm)
0.094" (2.40mm)
Circular
POW-2742L-C3310-B-R
MIC COND ANLG OMNI -42DB 0.236"D
PUI Audio, Inc.
0
In Stock
Check Lead Time
1 : $2.85000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
-
-42dB ±3dB
60dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Solder Pads
0.236" Dia (6.00mm)
0.114" (2.90mm)
Circular
Showing
of 11

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.