Microphones
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : $31.39000 Bulk | - | Bulk | Active | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 4 kHz | -52dB ±3dB @ 74dB SPL | - | 2.5 kOhms | 1.3 V | 1.3 V ~ 10 V | 200 µA | Top | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
0 In Stock | 47 : $14.58213 Bulk | - | Bulk | Obsolete | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 4 kHz | -49dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 10 V | 50 µA | Bottom, Top | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
0 In Stock | 100 : $18.31250 Bulk | - | Bulk | Obsolete | - | - | Omnidirectional | - | - | - | - | - | - | - | Side | - | Screw Terminals | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.087" (2.20mm) | Rectangular | - | - | |||
0 In Stock | 100 : $18.31250 Bulk | - | Bulk | Obsolete | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 4 kHz | -49dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 10 V | 50 µA | Bottom, Top | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
0 In Stock | 100 : $23.53750 Bulk | - | Bulk | Obsolete | Electret Condenser | Analog | Noise Cancelling | 300 Hz ~ 4 kHz | -58.5dB ±4dB @ 74dB SPL | - | 2 kOhms | 1.3 V | 1.3 V ~ 10 V | 300 µA | Bottom, Top | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 100 : $34.23750 Bulk | - | Bulk | Active | - | - | - | 100 Hz ~ 6 kHz | - | - | - | - | - | - | - | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |