Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,221 In Stock | 1 : $0.67000 Box | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -44dB ±2dB | 60dB | 2.2 kOhms | - | 3 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.183" (4.65mm) | Circular | - | - | ||
73,400 In Stock | 1 : $0.72000 Box | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -44dB ±3dB @ 94dB SPL | 60dB | 1 kOhms | - | 4.5 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.370" Dia (9.40mm) | 0.264" (6.70mm) | Circular | - | - | ||
3,689 In Stock | 1 : $0.80000 Box | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | - | 4.5 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.264" (6.70mm) | Circular | - | - | ||
83,614 In Stock 42,600 Factory | 1 : $1.06000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -44dB ±2dB | 60dB | 2.2 kOhms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.185" (4.70mm) | Circular | - | - | |||
5,214 In Stock | 1 : $1.24000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.094" (2.40mm) | Circular | - | - | |||
89,887 In Stock 130,200 Factory | 1 : $1.51000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -35dB ±4dB | 68dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.236" Dia (6.00mm) | 0.157" (4.00mm) | Circular | - | - | |||
1,179 In Stock | 1 : $1.63000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | 3 V | 1.1 V ~ 10 V | 500 µA | Top | - | Wire Leads | 0.382" Dia (9.70mm) | 0.197" (5.00mm) | Circular | - | - | |||
1,467 In Stock | 1 : $1.64000 Box | - | Box | Active | Electret Condenser | Analog | Unidirectional | 70 Hz ~ 20 kHz | -47dB ±3dB @ 94dB SPL | 60dB | 680 Ohms | - | 1.5 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.213" (5.40mm) | Circular | - | - | ||
15,508 In Stock 17,200 Factory | 1 : $1.66000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | - | -38dB ±3dB | 62dB | - | 2 V | - | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.205" (5.20mm) | Circular | - | - | |||
13,059 In Stock | 1 : $1.99000 Bag | - | Bag | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 20 kHz | -42dB ±3dB @ 94dB SPL | 57dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | IP57 - Dust Protected, Waterproof | Wire Leads | 0.236" Dia (6.00mm) | 0.161" (4.10mm) | Circular | - | - | ||
48,714 In Stock 6,700 Factory | 1 : $2.05000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | - | -35dB ±4dB | 68dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.157" (4.00mm) | Circular | - | - | |||
1,552 In Stock 200 Factory | 1 : $2.18000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | - | -35dB ±2dB | 60dB | 2.2 kOhms | 3 V | 3 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | - | - | |||
24,936 In Stock | 1 : $2.31000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 20 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | Solder Pads | 0.382" Dia (9.70mm) | 0.177" (4.50mm) | Circular | - | - | |||
2,738 In Stock | 1 : $2.41000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 50dB | - | 2 V | - | 500 µA | Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.118" Dia (3.00mm) | 0.065" (1.65mm) | Circular | - | - | |||
977 In Stock 49,200 Factory | 1 : $2.58000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | - | -42dB ±3dB | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | IP57 - Dust Protected, Waterproof | Solder Pads | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | - | - | |||
6,460 In Stock 9,700 Factory | 1 : $2.80000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -44dB ±3dB | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | IP57 - Dust Protected, Waterproof | PC Pins | 0.236" Dia (6.00mm) | 0.071" (1.80mm) | Circular | - | - | |||
1,046 In Stock | 1 : $3.00000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -35dB ±3dB | 68dB | - | 3 V | - | 500 µA | Top | - | Solder Pads | 0.228" Dia (5.80mm) | 0.094" (2.40mm) | Circular | - | - | |||
844 In Stock 500 Factory | 1 : $3.04000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -24dB ±3dB | 80dB | 2.2 kOhms | 3 V | 2 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | - | - | |||
1,134 In Stock 4,500 Factory | 1 : $3.35000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -24dB ±3dB | 80dB | - | 3 V | - | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | - | - | |||
3,982 In Stock | 1 : $3.53000 Bag | - | Bag | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -38dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.157" Dia (4.00mm) | 0.114" (2.90mm) | Circular | - | - | ||
2,158 In Stock | 1 : $3.75000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -44dB ±3dB | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | IP57 - Dust Protected, Waterproof | Wire Leads | 0.236" Dia (6.00mm) | 0.071" (1.80mm) | Circular | - | - | |||
272 In Stock | 1 : $24.53000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 4.8 kHz | -59dB ±3dB @ 74dB SPL | - | 3.5 kOhms | 1.3 V | - | 50 µA | Side | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
651 In Stock | 1 : $24.87000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 5.5 kHz | -53dB ±2dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 0.9 V ~ 10 V | 50 µA | Top | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
307 In Stock | 1 : $24.87000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 5.5 kHz | -53dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 10 V | 50 µA | Top | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - | |||
480 In Stock | 1 : $36.59000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 4 kHz | -52dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 10 V | 50 µA | Top | Waterproof | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | - | - |