Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,153 In Stock | 1 : $0.45000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 60dB | - | 2 V | - | 500 µA | Top | - | PC Pins | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular | |||
10,753 In Stock | 1 : $0.76000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -44dB ±2dB | 60dB | 2.2 kOhms | - | 3 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.183" (4.65mm) | Circular | ||
33,164 In Stock | 1 : $0.82000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -44dB ±3dB @ 94dB SPL | 60dB | 1 kOhms | - | 4.5 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.370" Dia (9.40mm) | 0.264" (6.70mm) | Circular | ||
7,555 In Stock | 1 : $0.91000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | - | 4.5 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.264" (6.70mm) | Circular | ||
35,509 In Stock | 1 : $1.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -44dB ±2dB | 60dB | 2.2 kOhms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.185" (4.70mm) | Circular | |||
76,337 In Stock | 1 : $1.78000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -35dB ±4dB | 68dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.236" Dia (6.00mm) | 0.157" (4.00mm) | Circular | |||
19,911 In Stock | 1 : $1.83000 Box | Tariff may apply if shipping to the United States | Box | Active | Electret Condenser | Analog | Omnidirectional | - | -38dB ±3dB | 62dB | - | 2 V | - | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.205" (5.20mm) | Circular | |||
10,812 In Stock | 1 : $1.06000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 20 kHz | -44dB ±3dB @ 94dB SPL | 56dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.205" (5.20mm) | Circular | ||
1,997 In Stock | 1 : $1.82000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | 3 V | 1.1 V ~ 10 V | 500 µA | Top | - | Wire Leads | 0.382" Dia (9.70mm) | 0.197" (5.00mm) | Circular | |||
529 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.47438 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 57dB | - | 2 V | 1.6 V ~ 3.6 V | 160 µA | Top | - | Solder Pads | 0.122" L x 0.098" W (3.10mm x 2.50mm) | 0.047" (1.20mm) | Rectangular |