Microphones

Results: 5
Manufacturer
CUI DevicesDB UnlimitedOle Wolff Electronics Inc
Series
-CMM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output Type
DigitalDigital, I2S
Frequency Range
100 Hz ~ 7 kHz100 Hz ~ 10 kHz
Sensitivity
-26dB ±1dB-26dB ±1dB @ 94dB SPL-26dB ±3dB
S/N Ratio
59dB61dB63dB64dB65dB
Voltage - Rated
1.8 V2 V2.1 V
Voltage Range
1.6 V ~ 3.6 V1.64 V ~ 3.6 V
Current - Supply
640 µA800 µA1 mA1.4 mA
Port Location
BottomTop
Size / Dimension
0.157" L x 0.104" W (4.00mm x 2.65mm)0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)0.045" (1.15mm)0.047" (1.20mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
MM042602-13
MM042602-13
MIC MEMS DIGITAL OMNI -26DB
DB Unlimited
1,763
In Stock
1 : $2.85000
Cut Tape (CT)
5,000 : $1.53750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±1dB
64dB
2 V
-
640 µA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.047" (1.20mm)
Rectangular
MM042602-15
MM042602-15
MIC MEMS DIGITAL OMNI -26DB
DB Unlimited
1,899
In Stock
1 : $3.15000
Cut Tape (CT)
5,000 : $1.71250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±1dB
65dB
2 V
-
640 µA
Top
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
OWMMOD-403010A-S261F
OWMMOD-403010A-S261F
MIC MEMS DIGITAL PDM OMNI -26DB
Ole Wolff Electronics Inc
1,341
In Stock
1 : $0.86000
Bulk
-
Bulk
Active
MEMS (Silicon)
Digital
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±1dB @ 94dB SPL
63dB
-
1.64 V ~ 3.6 V
1.4 mA
Top
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.047" (1.20mm)
Rectangular
MM042602-6
MM042602-6
MIC MEMS DIGITAL OMNI -26DB
DB Unlimited
0
In Stock
Check Lead Time
1,250 : $1.02834
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
MEMS (Silicon)
Digital
Omnidirectional
100 Hz ~ 7 kHz
-26dB ±3dB
61dB
2.1 V
-
800 µA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.045" (1.15mm)
Rectangular
CMM-4030D-261-I2S-TR
CMM-4030D-261-I2S-TR
MIC MEMS DIGITAL I2S OMNI -26DB
CUI Devices
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS (Silicon)
Digital, I2S
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±1dB
59dB
1.8 V
1.6 V ~ 3.6 V
1 mA
Top
-
Solder Pads
0.157" L x 0.104" W (4.00mm x 2.65mm)
0.053" (1.35mm)
Rectangular
Showing
of 5

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.