Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,711 In Stock | 1 : $1.32000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -35dB ±4dB | 68dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.157" (4.00mm) | Circular | |||
859 In Stock | 1 : $1.08000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 30 Hz ~ 15 kHz | -42dB ±3dB | 60dB | 2.2 kOhms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | PC Pins | 0.382" Dia (9.70mm) | 0.272" (6.90mm) | Circular | |||
2,789 In Stock | 1 : $1.16000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -38dB ±3dB | 60dB | 2.2 kOhms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.272" (6.90mm) | Circular | |||
1,499 In Stock | 1 : $1.18000 Bulk | Bulk | Active | Electret Condenser | Analog | Noise Cancelling | 50 Hz ~ 16 kHz | -54dB ±4dB | 60dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.213" (5.40mm) | Circular |