Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
CMA-4544PF-W
CMA-4544PF-W
MIC COND ANLG OMNI -44DB 0.382"D
CUI Devices
9,736
In Stock
1 : $0.75000
Box
-
Box
ActiveElectret CondenserAnalogOmnidirectional20 Hz ~ 20 kHz-44dB ±2dB60dB2.2 kOhms-3 V ~ 10 V500 µATop-PC Pins0.382" Dia (9.70mm)0.183" (4.65mm)Circular
MO093803-1
MO093803-1
MIC COND ANALOG OMNI 0.382"DIA
DB Unlimited
1,339
In Stock
1 : $0.71000
Box
-
Box
ActiveElectret CondenserAnalogOmnidirectional50 Hz ~ 16 kHz-60dB-3 V-500 µATop-PC Pins0.382" Dia (9.70mm)0.185" (4.70mm)Circular
CMA-6542PF
CMA-6542PF
MIC COND ANLG OMNI -42DB 0.382"D
CUI Devices
6,934
In Stock
1 : $0.78000
Box
-
Box
ActiveElectret CondenserAnalogOmnidirectional20 Hz ~ 20 kHz-42dB ±3dB @ 94dB SPL60dB2.2 kOhms-4.5 V ~ 10 V500 µATop-PC Pins0.382" Dia (9.70mm)0.264" (6.70mm)Circular
CMB-6544PF
CMB-6544PF
MIC COND ANLG OMNI -44DB 0.370"D
CUI Devices
72,208
In Stock
1 : $0.85000
Box
-
Box
ActiveElectret CondenserAnalogOmnidirectional20 Hz ~ 20 kHz-44dB ±3dB @ 94dB SPL60dB1 kOhms-4.5 V ~ 10 V500 µATop-PC Pins0.370" Dia (9.40mm)0.264" (6.70mm)Circular
AOM-4546P-R
AOM-4546P-R
MIC COND ANLG OMNI -46DB 0.382"D
PUI Audio, Inc.
2,615
In Stock
1 : $1.18000
Bulk
Bulk
ActiveElectret CondenserAnalogOmnidirectional20 Hz ~ 15 kHz-46dB ±3dB60dB2.2 kOhms1.5 V1.5 V ~ 10 V500 µATop-PC Pins0.382" Dia (9.70mm)0.185" (4.70mm)Circular
AOM-6738P-R
AOM-6738P-R
MIC COND ANLG OMNI -38DB 0.382"D
PUI Audio, Inc.
6,803
In Stock
1 : $1.20000
Bulk
Bulk
ActiveElectret CondenserAnalogOmnidirectional30 Hz ~ 15 kHz-38dB ±3dB60dB2.2 kOhms1.5 V1.5 V ~ 10 V500 µATop-PC Pins0.382" Dia (9.70mm)0.272" (6.90mm)Circular
Showing
of 6

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.