Microphones
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,146 In Stock | 1 : $0.67000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -44dB ±2dB | 60dB | 2.2 kOhms | - | 3 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.183" (4.65mm) | Circular | ||
46,932 In Stock | 1 : $1.74000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Electret Condenser | Analog | Omnidirectional | - | -35dB ±4dB | 68dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.157" (4.00mm) | Circular | |||
1,807 In Stock | 1 : $3.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -24dB ±3dB | 80dB | - | 3 V | - | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
361 In Stock | 1 : $1.37000 Box | Tariff may apply if shipping to the United States | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -25dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular | |||
5,433 In Stock | 1 : $1.24000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 50 Hz ~ 80 kHz | -38dB ±3dB @ 94dB SPL | 65dB | - | - | - | 185 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
0 In Stock Check Lead Time | 1 : $3.04000 Box | Tariff may apply if shipping to the United States | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -24dB ±3dB | 80dB | 2.2 kOhms | 3 V | 2 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
0 In Stock Check Lead Time | 1 : $2.01000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 20 kHz | -47dB ±3dB @ 94dB SPL | 56dB | 2.2 kOhms | - | 2 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | ||
0 In Stock | 1 : $1.67000 Cut Tape (CT) 5,700 : $0.85000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -22dB ±3dB @ 94dB SPL | 59dB | 400 Ohms | - | 1.5 V ~ 3.6 V | 220 µA | Top | - | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.047" (1.20mm) | Rectangular |