Microphones

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
CMA-6542PF
CMA-6542PF
MIC COND ANLG OMNI -42DB 0.382"D
Same Sky (Formerly CUI Devices)
2,736
In Stock
1 : $0.80000
Box
Tariff may apply if shipping to the United States
-
Box
Active
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 20 kHz
-42dB ±3dB @ 94dB SPL
60dB
2.2 kOhms
-
4.5 V ~ 10 V
500 µA
Top
-
PC Pins
0.382" Dia (9.70mm)
0.264" (6.70mm)
Circular
ROM-2235L-HD-R
ROM-2235L-HD-R
MIC COND ANLG OMNI -35DB 0.228"D
PUI Audio, Inc.
736
In Stock
1 : $3.00000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 20 kHz
-35dB ±3dB
68dB
-
3 V
-
500 µA
Top
-
Solder Pads
0.228" Dia (5.80mm)
0.094" (2.40mm)
Circular
Showing
of 2

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.