Microcontrollers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 1 : $26.30000 Cut Tape (CT) 500 : $15.91488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 112 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 50x12b, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-176-22 | 176-LQFP Exposed Pad | |||
1,999 In Stock | 1 : $27.73000 Cut Tape (CT) 500 : $18.41970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 112 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 50x12b, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-176-22 | 176-LQFP Exposed Pad | |||
1,075 In Stock | 1 : $28.23000 Cut Tape (CT) 500 : $18.77370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 112 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 50x12b, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-176-22 | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : $21.03924 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 112 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 50x12b, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-176-22 | 176-LQFP Exposed Pad | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 112 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 1.17V ~ 5.5V | A/D 50x12b SAR, Sigma-Delta | External | -40°C ~ 150°C (TA) | Surface Mount | PG-LQFP-176-22 | 176-LQFP Exposed Pad |