Showing
of 169
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-DIP
AT89C51RC-24PU
IC MCU 8BIT 32KB FLASH 40PDIL
Microchip Technology
4,253
In Stock
1 : $5.43000
Tube
Tube
ActiveNot Verified80518-Bit24MHzSPI, UART/USARTWDT3232KB (32K x 8)FLASH-512 x 84V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIL
44-PLCC
AT89C51RC2-SLSUM
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
1,914
In Stock
1 : $9.02000
Tube
Tube
ActiveVerified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT3232KB (32K x 8)FLASH-1.25K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51CC01UA-SLSUM
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
984
In Stock
1 : $10.05000
Tube
Tube
ActiveVerified80C518-Bit40MHzCANbus, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH2K x 81.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
40-DIP
AT89C51RB2-3CSUM
IC MCU 8BIT 16KB FLASH 40PDIL
Microchip Technology
311
In Stock
1 : $7.88000
Tube
Tube
ActiveNot Verified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT3216KB (16K x 8)FLASH-1.25K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIL
40-DIP
AT89C51RC2-3CSUM
IC MCU 8BIT 32KB FLASH 40PDIL
Microchip Technology
1,745
In Stock
1 : $9.89000
Tube
Tube
ActiveNot Verified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT3232KB (32K x 8)FLASH-1.25K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIL
44-PLCC
AT89C51ID2-SLRUM
IC MCU 8BIT 64KB FLASH 44PLCC
Microchip Technology
797
In Stock
1 : $13.53000
Cut Tape (CT)
500 : $11.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerified80C518-Bit60MHzI²C, SPI, UART/USARTPOR, PWM, WDT3464KB (64K x 8)FLASH2K x 82K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-VQFP
AT89C51RB2T-RLTUL
IC MCU 8BIT 16KB FLASH 44VQFP
Microchip Technology
160
In Stock
1 : $8.16000
Tray
Tray
ActiveNot Verified80C518-Bit40MHzSPI, UART/USARTPOR, PWM, WDT3216KB (16K x 8)FLASH-1.25K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-VQFP
AT89C51IC2T-RLTUL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
160
In Stock
1 : $9.01000
Tray
Tray
ActiveNot Verified80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-PLCC
AT89C51IC2-SLSUL
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
108
In Stock
This product has a maximum purchase limit
1 : $9.46000
Tube
Tube
ActiveNot Verified80C518-Bit60MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-VQFP
AT89C51IC2-RLTIL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
831
In Stock
1 : $6.49000
Tray
Tray
ObsoleteNot Verified80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-VQFP
AT89C51IC2-RLRUL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
1,488
In Stock
1 : $6.09000
Cut Tape (CT)
1 : $6.84000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot Verified80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-VQFP
AT89C51IC2-RLRIL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
1,497
In Stock
1 : $7.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteNot Verified80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-PLCC
AT89C51RC-24JU
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
10
In Stock
1 : $4.89000
Tube
Tube
ActiveNot Verified80518-Bit24MHzSPI, UART/USARTWDT3232KB (32K x 8)FLASH-512 x 84V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51RB2-SLSUM
IC MCU 8BIT 16KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $7.89000
Tube
Tube
ActiveNot Verified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT3216KB (16K x 8)FLASH-1.25K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51RD2-SLRUM
IC MCU 8BIT 64KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $9.68000
Cut Tape (CT)
500 : $8.20400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT3464KB (64K x 8)FLASH-2K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51RD2-SLSUM
IC MCU 8BIT 64KB FLASH 44PLCC
Microchip Technology
120
In Stock
1 : $9.46000
Tube
Tube
ActiveVerified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT3464KB (64K x 8)FLASH-2K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51ED2-SLSUM
IC MCU 8BIT 64KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $10.83000
Tube
Tube
ActiveVerified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT3464KB (64K x 8)FLASH2K x 82K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
64-LQFP
AT89C51CC03UA-RDTUM
IC MCU 8BIT 64KB FLASH 64LQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : $11.25000
Tray
Tray
ActiveVerified80C518-Bit40MHzCANbus, SPI, UART/USARTPOR, PWM, WDT3664KB (64K x 8)FLASH2K x 82.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
44-PLCC
AT89C51CC03UA-SLSUM
IC MCU 8BIT 64KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $12.16000
Tube
Tube
ActiveVerified80C518-Bit40MHzCANbus, UART/USARTPOR, PWM, WDT3664KB (64K x 8)FLASH2K x 82.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51CC03CA-SLSUM
IC MCU 8BIT 64KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $12.16000
Tube
Tube
ActiveVerified80C518-Bit40MHzCANbus, UART/USARTPOR, PWM, WDT3664KB (64K x 8)FLASH2K x 82.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51CC01CA-SLSUM
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $10.05000
Tube
Tube
ActiveVerified80C518-Bit40MHzCANbus, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH2K x 81.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51AC2-SLSUM
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $10.83000
Tube
Tube
ActiveVerified80C518-Bit40MHzUART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH2K x 81.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-PLCC
AT89C51AC3-SLSUM
IC MCU 8BIT 64KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $11.26000
Tube
Tube
ActiveVerified80C518-Bit60MHzUART/USARTPOR, PWM, WDT3664KB (64K x 8)FLASH2K x 82.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
68-PLCC
AT89C51ED2-SMSUM
IC MCU 8BIT 64KB FLASH 68PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $11.51000
Tube
Tube
ActiveNot Verified80C518-Bit60MHzSPI, UART/USARTPOR, PWM, WDT5064KB (64K x 8)FLASH2K x 82K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount68-LCC (J-Lead)68-PLCC (24.23x24.23)
44-TQFP
AT89C51RC-24AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : $3.31000
Tray
Tray
ActiveVerified80518-Bit24MHzSPI, UART/USARTWDT3232KB (32K x 8)FLASH-512 x 84V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
Showing
of 169

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.