Showing
of 130
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-LQFP
STM32F103C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
5,227
In Stock
This product has a maximum purchase limit
1 : $6.11000
Cut Tape (CT)
2,400 : $3.33883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT3764KB (64K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64-LQFP
STM32F103R8T6TR
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,952
In Stock
1 : $6.58000
Cut Tape (CT)
1,000 : $3.73285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT5164KB (64K x 8)FLASH-20K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
48-LQFP
STM32F103CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
3,480
In Stock
1 : $7.04000
Cut Tape (CT)
2,400 : $3.84302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP-
64-LQFP
STM32F103RBT6TR
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,772
In Stock
1 : $7.50000
Cut Tape (CT)
1,000 : $4.25644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
STM32F103RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
7,844
In Stock
1 : $8.76000
Cut Tape (CT)
1,000 : $4.96723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-48K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
497~5B_ME_V2~T~48
STM32F103C6T6A
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
1,664
In Stock
1 : $6.07000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT3732KB (32K x 8)FLASH-10K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64-LQFP
STM32F103R4T6A
IC MCU 32BIT 16KB FLASH 64LQFP
STMicroelectronics
795
In Stock
1 : $6.23000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT5116KB (16K x 8)FLASH-6K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
64 LQFP
STM32F103RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
2,936
In Stock
1 : $11.07000
Cut Tape (CT)
1,000 : $6.27646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
497~5B_ME_V2~T~48
STM32F103C6T7A
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
1,297
In Stock
1 : $6.62000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT3732KB (32K x 8)FLASH-10K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
48-UFQFPN
STM32F103CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
3,376
In Stock
1 : $6.84000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-UFQFPN (7x7)
100-LQFP
STM32F103VET6TR
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
1,890
In Stock
1 : $10.83000
Cut Tape (CT)
1,000 : $6.85782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT80512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
48-LQFP
STM32F103CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,398
In Stock
1 : $7.04000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP-
STM32-36VFQFN
STM32F103TBU6
IC MCU 32BIT 128KB FLSH 36VFQFPN
STMicroelectronics
1,025
In Stock
1 : $7.04000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT26128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount36-VFQFN Exposed Pad36-VFQFPN (6x6)
IC MCU 32BIT 128KB FLASH 64BGA
STM32F103RBH6
IC MCU 32BIT 128KB FLASH 64BGA
STMicroelectronics
1,507
In Stock
1 : $7.50000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TFBGA64-TFBGA (5x5)
64-LQFP
STM32F103RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,405
In Stock
1 : $7.50000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
497~5B_ME_V2~T~48
STM32F103CBT7
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,473
In Stock
1 : $7.53000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64 LQFP
STM32F103RGT6TR
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
1,396
In Stock
1 : $12.09000
Cut Tape (CT)
1,000 : $7.65748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT511MB (1M x 8)FLASH-96K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64 LQFP
STM32F103RBT7
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,231
In Stock
1 : $8.03000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
100-LQFP
STM32F103VGT6TR
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
2,046
In Stock
1 : $13.16000
Cut Tape (CT)
1,000 : $8.33195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT801MB (1M x 8)FLASH-96K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
144-LQFP
STM32F103ZET6TR
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
4,732
In Stock
1 : $12.13000
Cut Tape (CT)
500 : $8.37650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT112512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
64-LQFP
STM32F103RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,980
In Stock
1 : $8.76000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-48K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
100-LQFP
STM32F103VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,680
In Stock
1 : $10.83000
Tray
Tray
ActiveVerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT80512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP-
100-LFBGA
STM32F103VEH6
IC MCU 32BIT 512KB FLASH 100BGA
STMicroelectronics
2,135
In Stock
1 : $10.83000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT80512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LFBGA-
100-LQFP
STM32F103VDT6
IC MCU 32BIT 384KB FLASH 100LQFP
STMicroelectronics
2,155
In Stock
1 : $11.02000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT80384KB (384K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP-
144-LQFP
STM32F103ZET6
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
9,557
In Stock
1 : $12.13000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT112512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP-
Showing
of 130

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.