Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,942 In Stock | 1 : $4.25000 Cut Tape (CT) 5,000 : $2.05077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | PG-VQFN-40-17 | |||
5,933 In Stock | 1 : $4.20000 Cut Tape (CT) 3,000 : $2.10844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | PG-TSSOP-38-9 | |||
17,234 In Stock | 1 : $4.37000 Cut Tape (CT) 2,500 : $2.19186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-73 | |||
3,603 In Stock | 1 : $5.62000 Cut Tape (CT) 1,900 : $2.96699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | PG-LQFP-64 | |||
5,000 In Stock | 1 : $2.73000 Cut Tape (CT) 5,000 : $1.31827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | PG-VQFN-40-17 | |||
2,500 In Stock | 1 : $2.85000 Cut Tape (CT) 2,500 : $1.43062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-73 | |||
2,970 In Stock | 1 : $3.32000 Cut Tape (CT) 3,000 : $1.66556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | PG-TSSOP-38-9 | |||
1,900 In Stock | 1 : $3.70000 Cut Tape (CT) 1,900 : $1.95457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 48 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP Exposed Pad | PG-LQFP-64-6 | |||
2,986 In Stock | 1 : $2.73000 Cut Tape (CT) 3,000 : $1.37030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | PG-TSSOP-38-9 | |||
4,990 In Stock | 1 : $3.34000 Cut Tape (CT) 5,000 : $1.61135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | PG-VQFN-40-17 | |||
2,450 In Stock | 1 : $3.46000 Cut Tape (CT) 2,500 : $1.73514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-73 | |||
1,844 In Stock | 1 : $4.48000 Cut Tape (CT) 1,900 : $2.36421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP Exposed Pad | PG-LQFP-64-6 | |||
2,990 In Stock | 1 : $5.35000 Cut Tape (CT) 3,000 : $2.68714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | PG-TSSOP-38-9 | |||
0 In Stock Check Lead Time | 2,500 : $1.81614 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 48 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | PG-VQFN-64-6 | |||
0 In Stock Check Lead Time | 2,500 : $2.24600 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | PG-VQFN-64-6 | |||
0 In Stock Check Lead Time | 5,000 : $2.61430 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | PG-VQFN-40-17 | |||
0 In Stock Check Lead Time | 2,500 : $2.77553 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-73 | |||
0 In Stock Check Lead Time | 2,500 : $2.81865 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I²S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | PG-VQFN-64-6 |