Microcontrollers

Results: 24
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M4F
Core Size
32-Bit32-Bit Single-Core
Number of I/O
82114140
Program Memory Size
512KB (512K x 8)1MB (1M x 8)
Data Converters
A/D 16x12b; D/A 2x12bA/D 24x12b SAR; D/A 2x12bA/D 24x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)176-LQFP (24x24)176+25UFBGA (10x10)
Package / Case
100-LQFP144-LQFP176-LQFP201-UFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
24Results

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32F407VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
9,117
In Stock
1 : $13.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F407VET6TR
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
4,902
In Stock
1 : $13.77000
Cut Tape (CT)
1,000 : $6.50450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144 LQFP
STM32F407ZET6
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
1,033
In Stock
1 : $14.72000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
UFBGA176+25
STM32F407IEH6
IC MCU 32BIT 512KB FLSH 176UFBGA
STMicroelectronics
6,104
In Stock
1 : $15.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
100-LQFP
STM32F407VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
4,750
In Stock
1 : $15.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F407VGT6TR
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
1,985
In Stock
1 : $15.65000
Cut Tape (CT)
1,000 : $7.66500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F407VGT7
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
359
In Stock
1 : $16.50000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144 LQFP
STM32F407ZGT6TR
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
1,074
In Stock
1 : $16.57000
Cut Tape (CT)
500 : $8.31088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144 LQFP
STM32F407ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
662
In Stock
1 : $16.57000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
176-LQFP
STM32F407IGT6
IC MCU 32BIT 1MB FLASH 176LQFP
STMicroelectronics
219
In Stock
1 : $17.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
UFBGA176+25
STM32F407IGH6TR
IC MCU 32BIT 1MB FLASH 176UFBGA
STMicroelectronics
10,714
In Stock
1 : $17.16000
Cut Tape (CT)
1,500 : $8.62225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
UFBGA176+25
STM32F407IGH6
IC MCU 32BIT 1MB FLASH 176UFBGA
STMicroelectronics
7,314
In Stock
1 : $17.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
176-LQFP
STM32F407IGT7
IC MCU 32BIT 1MB FLASH 176LQFP
STMicroelectronics
3,966
In Stock
1 : $17.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
UFBGA176+25
STM32F407IGH7
IC MCU 32BIT 1MB FLASH 176UFBGA
STMicroelectronics
1,494
In Stock
1 : $18.10000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
144-LQFP
STM32F407ZGT7
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
762
In Stock
1 : $17.48000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
176-LQFP
STM32F407IET6
IC MCU 32BIT 512KB FLASH 176LQFP
STMicroelectronics
383
In Stock
1 : $15.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
144 LQFP
STM32F407ZET7
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
293
In Stock
1 : $15.52000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144 LQFP
STM32F407ZET6TR
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
0
In Stock
Check Lead Time
500 : $7.23280
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M4F
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
UFBGA176+25
STM32F407IEH6TR
IC MCU 32BIT 512KB FLSH 176UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,500 : $7.46200
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
UFBGA176+25
STM32F407IEH7
IC MCU 32BIT 512KB FLSH 176UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,008 : $7.98388
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
100-LQFP
STM32F407VGT7TR
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1,000 : $8.20150
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
UFBGA176+25
STM32F407IGH6J
IC MCU 32BIT 1MB FLASH 176UFBGA
STMicroelectronics
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
100-LQFP
STM32F407VGT6J
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
STM32F407ZGT6J
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 24

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.