Microcontrollers

Results: 7
Packaging
TrayTube
Speed
50MHz75MHz
Peripherals
-Brown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Number of I/O
12203640
Program Memory Size
3KB (2K x 12)6KB (4K x 12)
RAM Size
136 x 8137 x 8262 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V-
Mounting Type
Surface MountThrough Hole
Package / Case
20-SSOP (0.209", 5.30mm Width)28-DIP (0.300", 7.62mm)28-SSOP (0.209", 5.30mm Width)48-LQFP52-QFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Mounting Type
Package / Case
20-SSOP
SX20AC/SS-G
IC MCU 8BIT 3KB FLASH 20SSOP
Parallax Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
-
8-Bit
75MHz
-
Brown-out Detect/Reset, POR, WDT
12
3KB (2K x 12)
FLASH
-
137 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
28-DIP
SX28AC/DP-G
IC MCU 8BIT 3KB FLASH 28DIP
Parallax Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
-
8-Bit
75MHz
-
Brown-out Detect/Reset, POR, WDT
20
3KB (2K x 12)
FLASH
-
136 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
-
Through Hole
28-DIP (0.300", 7.62mm)
28-SSOP
SX28AC/SS
IC MCU 8BIT 3KB FLASH 28SSOP
Parallax Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
-
8-Bit
75MHz
-
Brown-out Detect/Reset, POR, WDT
20
3KB (2K x 12)
FLASH
-
136 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
48-LQFP
SX48BD
IC MCU 8BIT 6KB FLASH 48LQFP
Parallax Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
-
8-Bit
50MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
36
6KB (4K x 12)
FLASH
-
262 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
-
Surface Mount
48-LQFP
52-TQFP Pkg
SX52BD
IC MCU 8BIT 6KB FLASH 52QFP
Parallax Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
-
8-Bit
50MHz
-
-
40
6KB (4K x 12)
FLASH
-
262 x 8
-
-
Internal
0°C ~ 70°C (TA)
-
Surface Mount
52-QFP
28-DIP
SX28AC/SS-G
IC MCU 8BIT 3KB FLASH 28SSOP
Parallax Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
-
8-Bit
75MHz
-
Brown-out Detect/Reset, POR, WDT
20
3KB (2K x 12)
FLASH
-
136 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
48-LQFP
SX48BD-G
IC MCU 8BIT 6KB FLASH 48LQFP
Parallax Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
-
8-Bit
50MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
36
6KB (4K x 12)
FLASH
-
262 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
-
Surface Mount
48-LQFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.