Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,399 In Stock | 1 : $1.93000 Cut Tape (CT) 1,500 : $0.95047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
3,000 In Stock | 1 : $2.10000 Cut Tape (CT) 1,500 : $1.03385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 1 : $2.27000 Cut Tape (CT) 2,500 : $1.04018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-UFBGA, WLCSP | 16-CSP (1.78x1.66) | |||
0 In Stock | 1 : $1.71000 Cut Tape (CT) 1,500 : $0.77625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
0 In Stock | 1 : $3.16000 Cut Tape (CT) 1,500 : $1.55077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1 : $3.23000 Cut Tape (CT) 1,500 : $1.70660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
367 In Stock | 1 : $1.93000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
0 In Stock | 1 : $2.10000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 1 : $3.11000 Tray | Tray | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-QFP (7x7) | |||
0 In Stock | 1 : $2.58000 Cut Tape (CT) 1,500 : $1.26730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 1 : $1.71000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
0 In Stock | 1 : $2.27000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | |||
0 In Stock | 1 : $2.58000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 1 : $3.57000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1 : $3.90000 Tray | Tray | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-QFP (7x7) | |||
0 In Stock | 2,100 : $0.80730 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
0 In Stock | 1,500 : $0.86710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
0 In Stock | 2,500 : $1.04018 Tape & Reel (TR) | Tape & Reel (TR) | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | |||
0 In Stock | 1,500 : $1.40070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 32KB (32K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 1,500 : $1.88370 Tape & Reel (TR) | Tape & Reel (TR) | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 500 : $1.94718 Tape & Reel (TR) | Tape & Reel (TR) | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-QFP (7x7) | |||
0 In Stock | 1 : $2.27000 Strip | Strip | Active | CIP-51 8051 | 8-Bit | 25MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-UFBGA, WLCSP | 16-CSP (1.78x1.66) | |||
0 In Stock | 500 : $2.44352 Tape & Reel (TR) | Tape & Reel (TR) | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-QFP (7x7) | |||
0 In Stock | 1 : $2.85000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 32KB (32K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | 1 : $3.16000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 25MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |