Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TMS5703137CGWTMEP
TMS5704357BGWTEP
IC MCU 32BIT 4MB FLASH 337NFBGA
Texas Instruments
90
In Stock
1 : $105.54000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R5F
32-Bit Dual-Core
300MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
145
4MB (4M x 8)
FLASH
128K x 8
512K x 8
1.14V ~ 1.32V
A/D 41x12b
Internal
-55°C ~ 125°C (TA)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
TMS5703137CGWTMEP
V62/18606-01XF
IC MCU 32BIT 4MB FLASH 337LFBGA
Texas Instruments
0
In Stock
Check Lead Time
90 : $76.07600
Bulk
-
Bulk
Active
-
ARM® Cortex®-R5F
32-Bit
300MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
168
4MB (4M x 8)
FLASH
128K x 8
512K x 8
1.14V ~ 1.32V
A/D 41x12b
Internal
-55°C ~ 125°C (TA)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
0
In Stock
Active
-
Bulk
Active
-
ARM® Cortex®-R5F
32-Bit
300MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
145
4MB (4M x 8)
FLASH
128K x 8
512K x 8
3V ~ 3.6V
A/D 41x12b
Internal
-55°C ~ 125°C (TA)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.