Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $14.57000 Cut Tape (CT) 1,000 : $9.22488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-R5F | 64-Bit | 400MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART | AES, DMA, POR, PWM, SHA, TRNG, WDT | 140 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 2M x 8 | 1.14V ~ 1.26V | A/D 6x12b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TJ) | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | |||
0 In Stock | 1 : $21.86000 Cut Tape (CT) 1,000 : $13.84530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-R5F | 64-Bit Dual-Core | 400MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART | AES, DMA, POR, PWM, SHA, TRNG, WDT | 140 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 2M x 8 | 1.14V ~ 1.26V | A/D 6x12b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TJ) | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | |||
0 In Stock | 1 : $27.17000 Cut Tape (CT) 1,000 : $18.30036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-R5F | 64-Bit Quad-Core | 400MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART | AES, DMA, POR, PWM, SHA, TRNG, WDT | 140 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 2M x 8 | 1.14V ~ 1.26V | A/D 6x12b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TJ) | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | |||
0 In Stock | 1 : $30.72000 Cut Tape (CT) 500 : $21.96850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit Quad-Core | 400MHz, 800MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, WDT | 198 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 441-BFBGA, FCBGA | 441-FCBGA (17.2x17.2) | |||
0 In Stock | 1 : $35.26000 Cut Tape (CT) 500 : $25.21426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit 5-Core | 400MHz, 800MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, WDT | 198 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 441-BFBGA, FCBGA | 441-FCBGA (17.2x17.2) | |||
0 In Stock | 1 : $26.61000 Tray | Tray | Active | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit Quad-Core | 400MHz, 800MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, WDT | 198 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 441-BFBGA, FCBGA | 441-FCBGA (17.2x17.2) | |||
0 In Stock | 1 : $34.98000 Tray | Tray | Active | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit Quad-Core | 400MHz, 800MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, WDT | 198 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 441-BFBGA, FCBGA | 441-FCBGA (17.2x17.2) | |||
0 In Stock | 1 : $39.90000 Tray | Tray | Active | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit 5-Core | 400MHz, 800MHz | CANbus, Ethernet, I²C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, WDT | 198 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 441-BFBGA, FCBGA | 441-FCBGA (17.2x17.2) |