Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-UFQFPN
STM8TL52G4U6
IC MCU 8BIT 16KB FLASH 28UFQFPN
STMicroelectronics
482
In Stock
1 : $3.75000
Tray
Tray
ActiveSTM88-Bit16MHzI²C, SPI, UART/USARTPOR, ProxSense, PWM, WDT1716KB (16K x 8)FLASH2K x 84K x 81.65V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
28-UFQFPN
STM8TL53G4U6
IC MCU 8BIT 16KB FLASH 28UFQFPN
STMicroelectronics
0
In Stock
1 : $4.02000
Tray
Tray
ActiveSTM88-Bit16MHzI²C, SPI, UART/USARTPOR, ProxSense, PWM, WDT1716KB (16K x 8)FLASH2K x 84K x 81.65V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
20-TSSOP
STM8TL52F4P6TR
IC MCU 8BIT 16KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
2,500 : $1.73040
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSTM8A8-Bit16MHzI²C, SPI, UART/USARTPOR, ProxSense, PWM, WDT1216KB (16K x 8)FLASH2K x 84K x 81.65V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
48-UFQFPN
STM8TL53C4U6
IC MCU 8BIT 16KB FLASH 48UFQFPN
STMicroelectronics
0
In Stock
1,560 : $3.15595
Tray
Tray
ActiveSTM88-Bit16MHzI²C, SPI, UART/USARTPOR, ProxSense, PWM, WDT2316KB (16K x 8)FLASH2K x 84K x 81.65V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
Showing
1 - 4
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.