Microcontrollers

Results: 14
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Number of I/O
61418
Program Memory Size
4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)
RAM Size
1K x 82K x 84K x 8
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-DIP16-TSSOP16-XSON (3.2x2.5)20-SO20-TSSOP
Package / Case
8-DIP (0.300", 7.62mm)16-TSSOP (0.173", 4.40mm Width)16-XFDFN20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16-TSSOP
LPC811M001JDH16J
IC MCU 32BIT 8KB FLASH 16TSSOP
NXP USA Inc.
3,490
In Stock
1 : $1.82000
Cut Tape (CT)
2,500 : $0.83513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
14
8KB (8K x 8)
FLASH
-
2K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
LPC812M101JDH16FP
IC MCU 32BIT 16KB FLASH 16TSSOP
NXP USA Inc.
2,548
In Stock
1 : $2.02000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC812M101JDH20J
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
11,882
In Stock
1 : $2.16000
Cut Tape (CT)
2,500 : $0.98974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
16-XFDFN
LPC812M101JTB16X
IC MCU 32BIT 16KB FLASH 16XSON
NXP USA Inc.
8,000
In Stock
1 : $2.63000
Cut Tape (CT)
4,000 : $1.20409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-XSON (3.2x2.5)
16-XFDFN
16-TSSOP
LPC812M101JDH16J
IC MCU 32BIT 16KB FLASH 16TSSOP
NXP USA Inc.
4,099
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $0.92639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC812M101JDH20FP
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
23,152
In Stock
1 : $2.16000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
16-TSSOP
LPC811M001JDH16FP
IC MCU 32BIT 8KB FLASH 16TSSOP
NXP USA Inc.
660
In Stock
1 : $1.82000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
14
8KB (8K x 8)
FLASH
-
2K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20-SOIC 0.295
LPC812M101JD20J
IC MCU 32BIT 16KB FLASH 20SO
NXP USA Inc.
2,000
In Stock
1 : $2.44000
Cut Tape (CT)
2,000 : $1.11675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
IC MCU 32BIT 4KB FLASH 8DIP
LPC810M021FN8
IC MCU 32BIT 4KB FLASH 8DIP
NXP USA Inc.
5,452
Marketplace
500 : $1.21600
Bulk
Bulk
Obsolete
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
-
1K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-DIP
8-DIP (0.300", 7.62mm)
20-SOIC 0.295
LPC812M101JD20FP
IC MCU 32BIT 16KB FLASH 20SO
NXP USA Inc.
68
In Stock
1 : $1.72000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
16-TSSOP
LPC811M001FDH16FP
IC MCU 32BIT 8KB FLASH 16TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
14
8KB (8K x 8)
FLASH
-
2K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20-SOIC 0.295
LPC812M101FD20FP
IC MCU 32BIT 16KB FLASH 20SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
16-TSSOP
LPC812M101FDH16FP
IC MCU 32BIT 16KB FLASH 16TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC812M101FDH20FP
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
30MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 14

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.