Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
290-LFBGA
MIMXRT1166DVM6A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $25.55000
Tray
Tray
ActiveARM® Cortex®-M4/M732-Bit Dual-Core240MHz, 600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT--External Program Memory-1M x 82.4V ~ 3.6VA/D 2x12b; D/A 1x12bInternal0°C ~ 95°C (TJ)Surface Mount289-LFBGA289-LFBGA (14x14)
MC68302AG33C
MCLK332ACPV16B1
32-BIT, 16MHZ, HCMOS,
Motorola
117
Marketplace
21 : $14.79000
Bulk
Bulk
ActiveCPU3232-Bit16MHzQSPI, SCI, SPI, UART/USARTPOR, PWM, WDT--ROMless-2K x 8--External, Internal-40°C ~ 85°CSurface Mount144-LQFP144-LQFP (20x20)
290-LFBGA
MIMXRT1166XVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $27.62000
Tray
Tray
ActiveARM® Cortex®-M4/M732-Bit Dual-Core240MHz, 500MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT--External Program Memory-1M x 82.4V ~ 3.6VA/D 2x12b; D/A 1x12bInternal-40°C ~ 125°C (TJ)Surface Mount289-LFBGA289-LFBGA (14x14)
IC MCU 32BIT 192KB ROM 141WLCSP
MIMXRT533SFAWCR
IC MCU 32BIT 192KB ROM 141WLCSP
NXP USA Inc.
0
In Stock
Check Lead Time
6,000 : $15.20778
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-3M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount141-XFBGA, WLCSP141-WLCSP (4.53x4.53)
290-LFBGA
MIMXRT1165DVM6A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
0
In Stock
Check Lead Time
152 : $16.13072
Tray
Tray
ActiveARM® Cortex®-M4/M732-Bit Dual-Core240MHz, 600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT--External Program Memory-1M x 82.4V ~ 3.6VA/D 2x12b; D/A 1x12bInternal0°C ~ 95°C (TJ)Surface Mount289-LFBGA289-LFBGA (14x14)
IC MCU 32BIT 192KB ROM 141WLCSP
MIMXRT555SFAWCR
IC MCU 32BIT 192KB ROM 141WLCSP
NXP USA Inc.
0
In Stock
Check Lead Time
6,000 : $16.59366
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-5M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount141-XFBGA, WLCSP141-WLCSP (4.53x4.53)
290-LFBGA
MIMXRT1165CVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
0
In Stock
Check Lead Time
152 : $17.24414
Tray
Tray
ActiveARM® Cortex®-M4/M732-Bit Dual-Core240MHz, 500MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT--External Program Memory-1M x 82.4V ~ 3.6VA/D 2x12b; D/A 1x12bInternal-40°C ~ 105°C (TJ)Surface Mount289-LFBGA289-LFBGA (14x14)
290-LFBGA
MIMXRT1166CVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
0
In Stock
Check Lead Time
152 : $17.37257
Tray
Tray
ActiveARM® Cortex®-M4/M732-Bit Dual-Core240MHz, 500MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT--External Program Memory-1M x 82.4V ~ 3.6VA/D 2x12b; D/A 1x12bInternal-40°C ~ 105°C (TJ)Surface Mount289-LFBGA289-LFBGA (14x14)
290-LFBGA
MIMXRT1165XVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
0
In Stock
Check Lead Time
152 : $17.37257
Tray
Tray
ActiveARM® Cortex®-M4/M732-Bit Dual-Core240MHz, 500MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT--External Program Memory-1M x 82.4V ~ 3.6VA/D 2x12b; D/A 1x12bInternal-40°C ~ 125°C (TJ)Surface Mount289-LFBGA289-LFBGA (14x14)
IC MCU 32BIT 192KB ROM 141WLCSP
MIMXRT595SFAWCR
IC MCU 32BIT 192KB ROM 141WLCSP
NXP USA Inc.
0
In Stock
Check Lead Time
6,000 : $18.25265
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-5M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount141-XFBGA, WLCSP141-WLCSP (4.53x4.53)
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT533SFFOCR
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
0
In Stock
Check Lead Time
2,000 : $18.38501
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-3M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount249-WFBGA249-FOWLP (7x7)
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT533SFFOC
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
0
In Stock
Check Lead Time
260 : $19.28585
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-3M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount249-WFBGA249-FOWLP (7x7)
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT555SFFOCR
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
0
In Stock
Check Lead Time
2,000 : $20.42929
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-5M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount249-WFBGA249-FOWLP (7x7)
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT555SFFOC
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
0
In Stock
Check Lead Time
260 : $21.43031
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-5M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount249-WFBGA249-FOWLP (7x7)
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT595SFFOCR
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
0
In Stock
Check Lead Time
2,000 : $22.71502
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M3332-Bit Dual-Core200MHzeMMC/SD/SDIO, I²C, LINbus, SPI, UART/USART, USBDMA, I²S, LCD, POR, PWM, WDT136192KB (192K x 8)ROM-5M x 81.71V ~ 3.6VA/D 10x12bExternal, Internal-20°C ~ 70°C (TA)Surface Mount249-WFBGA249-FOWLP (7x7)
Showing
1 - 15
of 15

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.