Microcontrollers

Results: 26
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Number of I/O
131618
Program Memory Size
2KB (2K x 8)4KB (4K x 8)8KB (8K x 8)
RAM Size
256 x 8512 x 8
Data Converters
A/D 12x12bA/D 15x12bA/D 16x12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
16-SOIC20-QFN (3x3)24-QSOP
Package / Case
16-SOIC (0.154", 3.90mm Width)20-UFQFN Exposed Pad20-WFQFN Exposed Pad24-SSOP (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Search Entry

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-QFN
EFM8BB10F8I-A-QFN20
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
4,969
In Stock
1 : $1.50000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
16-SOIC
EFM8BB10F8G-A-SOIC16R
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
4,806
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
20-QFN
EFM8BB10F8G-A-QFN20R
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
26,188
In Stock
1 : $0.94000
Cut Tape (CT)
1,500 : $0.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-QFN (3x3)20-UFQFN Exposed Pad
20-QFN
EFM8BB10F4G-A-QFN20R
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
2,638
In Stock
1 : $1.30000
Cut Tape (CT)
1,500 : $0.59085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-QFN (3x3)20-UFQFN Exposed Pad
24-QSOP
EFM8BB10F8G-A-QSOP24
IC MCU 8BIT 8KB FLASH 24QSOP
Silicon Labs
125
In Stock
1 : $1.63000
Tube
Tube
Last Time BuyNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)--Surface Mount24-QSOP24-SSOP (0.154", 3.90mm Width)
20-QFN
EFM8BB10F2G-A-QFN20R
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
29,962
In Stock
1 : $0.68000
Cut Tape (CT)
1,500 : $0.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-QFN (3x3)20-UFQFN Exposed Pad
20-QFN
EFM8BB10F2G-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
2,111
In Stock
1 : $0.97000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-QFN (3x3)20-UFQFN Exposed Pad
20-QFN
EFM8BB10F2I-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
2,750
In Stock
1 : $1.10000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
20-QFN
EFM8BB10F4G-A-QFN20
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
123
In Stock
1 : $1.30000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-QFN (3x3)20-UFQFN Exposed Pad
16-SOIC
EFM8BB10F8G-A-SOIC16
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
3,256
In Stock
1 : $1.33000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
20-QFN
EFM8BB10F2A-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
120
In Stock
1 : $2.56000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
20-QFN
EFM8BB10F8G-A-QFN20
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
34
In Stock
1 : $1.33000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-QFN (3x3)20-UFQFN Exposed Pad
16-SOIC
EFM8BB10F8I-A-SOIC16
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
48
In Stock
1 : $1.50000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 125°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
24-QSOP
EFM8BB10F8I-A-QSOP24
IC MCU 8BIT 8KB FLASH 24QSOP
Silicon Labs
44
In Stock
1 : $1.61000
Tube
Tube
Last Time BuyNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 16x12bInternal-40°C ~ 125°C (TA)--Surface Mount24-QSOP24-SSOP (0.154", 3.90mm Width)
20-QFN
EFM8BB10F4A-A-QFN20
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : $2.56000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
20-QFN
EFM8BB10F2I-A-QFN20R
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $0.49995
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
20-QFN
EFM8BB10F4I-A-QFN20
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
2,520 : $0.60802
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
16-SOIC
EFM8BB10F8I-A-SOIC16R
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
Check Lead Time
2,500 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 125°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
20-QFN
EFM8BB10F4I-A-QFN20R
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $0.65145
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
20-QFN
EFM8BB10F8I-A-QFN20R
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
24-QSOP
EFM8BB10F8G-A-QSOP24R
IC MCU 8BIT 8KB FLASH 24QSOP
Silicon Labs
0
In Stock
2,500 : $0.69286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)--Surface Mount24-QSOP24-SSOP (0.154", 3.90mm Width)
24-QSOP
EFM8BB10F8I-A-QSOP24R
IC MCU 8BIT 8KB FLASH 24QSOP
Silicon Labs
0
In Stock
2,500 : $0.73629
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 16x12bInternal-40°C ~ 125°C (TA)--Surface Mount24-QSOP24-SSOP (0.154", 3.90mm Width)
20-QFN
EFM8BB10F8A-A-QFN20
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
2,520 : $1.18625
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
20-QFN
EFM8BB10F2A-A-QFN20R
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $1.25947
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
20-QFN
EFM8BB10F4A-A-QFN20R
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $1.25947
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
Showing
of 26

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.