Microcontrollers

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Number of I/O
3441
Program Memory Size
48KB (24K x 16)48KB (48K x 8)
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
40-PDIP48-QFN (7x7)48-TQFP (7x7)48-UQFN (6x6)
Package / Case
40-DIP (0.600", 15.24mm)48-TQFP48-UFQFN Exposed Pad48-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
ATMEGA4809-AU
IC MCU 8BIT 48KB FLASH 48TQFP
Microchip Technology
4,303
In Stock
1 : $1.74000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
ATMEGA4809-AUR
IC MCU 8BIT 48KB FLASH 48TQFP
Microchip Technology
27,322
In Stock
1 : $1.76000
Cut Tape (CT)
2,500 : $1.45001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
ATMEGA4809-AFR
IC MCU 8BIT 48KB FLASH 48TQFP
Microchip Technology
20,149
In Stock
1 : $1.92000
Cut Tape (CT)
2,500 : $1.58001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (48K x 8)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
ATMEGA4809-AF
IC MCU 8BIT 48KB FLASH 48TQFP
Microchip Technology
450
In Stock
1 : $1.90000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-QFN
ATMEGA4809-MFR
IC MCU 8BIT 48KB FLASH 48UQFN
Microchip Technology
6,341
In Stock
1 : $1.93000
Cut Tape (CT)
4,000 : $1.60001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
40-PDIP
ATMEGA4809-PF
IC MCU 8BIT 48KB FLASH 40DIP
Microchip Technology
3,370
In Stock
1 : $3.10000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
34
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 125°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
48-UQFN
ATMEGA4809-MUR
IC MCU 8BIT 48KB FLASH 48UQFN
Microchip Technology
2,920
In Stock
1 : $1.78000
Cut Tape (CT)
4,000 : $1.47001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
48 QFN
ATMEGA4809-MU
IC MCU 8BIT 48KB FLASH 48QFN
Microchip Technology
580
In Stock
1 : $1.76000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-QFN (7x7)
48-VFQFN Exposed Pad
48 QFN
ATMEGA4809-MF
IC MCU 8BIT 48KB FLASH 48QFN
Microchip Technology
0
In Stock
Check Lead Time
490 : $1.58000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-QFN (7x7)
48-VFQFN Exposed Pad
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.