Microcontrollers

Results: 2,782
Series
STM32F0STM32F1STM32F2STM32F3STM32F4STM32F7STM32G0STM32G4STM32H7STM32L0STM32L1STM32L4STM32L5STM8A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M33ARM® Cortex®-M4ARM® Cortex®-M4/M7ARM® Cortex®-M4FARM® Cortex®-M7STM8STM8A
Core Size
8-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
16MHz24MHz32MHz36MHz48MHz64MHz72MHz80MHz84MHz100MHz110MHz120MHz168MHz170MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, HDMI-CEC, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USARTCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USBCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, (External SMPS Required)Brown-out Detect/Reset, DMA, LCD, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required)
Number of I/O
6911121415161718192021
Program Memory Size
4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)192KB (192K x 8)256KB (256K x 8)384KB (384K x 8)512KB (512K x 8)768KB (768K x 8)1MB (1M x 8)1.5MB (1.5M x 8)2MB (2M x 8)
EEPROM Size
128 x 8256 x 8512 x 8640 x 81K x 81.5K x 82K x 83K x 84K x 86K x 88K x 812K x 816K x 8-
RAM Size
1K x 81.5K x 82K x 84K x 86K x 88K x 810K x 812K x 816K x 818K x 820K x 824K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.65V ~ 1.95V, 1.65V ~ 3.6V1.65V ~ 3.6V1.7V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.6V2V ~ 3.6V2.4V ~ 3.6V2.95V ~ 5.5V
Data Converters
-A/D 10x10bA/D 10x12bA/D 10x12b; D/A 1x12bA/D 10x12b; D/A 2x12bA/D 10x12b; D/A 3x12bA/D 11x12bA/D 11x12b; D/A 1x12bA/D 11x12b; D/A 2x12bA/D 11x12b; D/A 4x12bA/D 12b SARA/D 12b SAR; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
8-SO8-SOIC14-TSSOP18-WLCSP (1.86x2.14)20-SO20-TSSOP20-UFQFPN (3x3)25-WLCSP (2.13x2.07)25-WLCSP (2.1x2.49)25-WLCSP (2.3x2.48)25-WLCSP28-UFQFPN (4x4)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)18-UFBGA, WLCSP20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)20-UFQFN25-UFBGA, WLCSP28-UFBGA, WLCSP28-UFQFN Exposed Pad28-UFQFN32-LQFP32-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2,782Results

Showing
of 2,782
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
93,505
In Stock
1 : $1.61000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
39,465
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
15,008
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
27,437
In Stock
1 : $1.85000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT3032KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
32-LQFP
STM32G030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
1,065
In Stock
1 : $1.85000
Cut Tape (CT)
2,400 : $0.84442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT2932KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 18x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
497~5B_ME_V2~T~48
STM32F030C6T6TR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
9,221
In Stock
1 : $2.26000
Cut Tape (CT)
2,400 : $1.03517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT3932KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
6,570
In Stock
1 : $2.43000
Cut Tape (CT)
3,000 : $1.11193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
32 QFN
STM32L011K4U6
IC MCU 32BIT 16KB FLASH 32UFQFPN
STMicroelectronics
4,123
In Stock
1 : $2.68000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2816KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
20-TSSOP
STM32L031F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
12,734
In Stock
1 : $2.73000
Cut Tape (CT)
2,500 : $1.24951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1532KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
26,116
In Stock
1 : $2.74000
Cut Tape (CT)
2,400 : $1.25319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
32-LQFP
STM32L051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
25,016
In Stock
1 : $2.74000
Cut Tape (CT)
2,400 : $1.81938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2764KB (64K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
20-UFQFPN
STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
5,609
In Stock
1 : $2.79000
Cut Tape (CT)
3,000 : $1.27883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
28-UFQFN
STM32L031G6U7
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,394
In Stock
1 : $2.84000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
64 LQFP
STM32L010R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
4,345
In Stock
1 : $2.85000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT5164KB (64K x 8)FLASH256 x 88K x 81.8V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)--Surface Mount64-LQFP (10x10)64-LQFP
64-LQFP
STM32F030R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
145,746
In Stock
1 : $2.86000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT5564KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 18x12bInternal-40°C ~ 85°C (TA)--Surface Mount-64-LQFP
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
39,633
In Stock
1 : $2.86000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT43128KB (128K x 8)FLASH-36K x 82V ~ 3.6VA/D 17x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
28-UFQFN
STM32L041G6U6STR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
6,806
In Stock
1 : $2.86000
Cut Tape (CT)
3,000 : $1.43397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2332KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFN
STM32L031G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
9,277
In Stock
1 : $2.96000
Cut Tape (CT)
3,000 : $1.35259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
64 LQFP
STM32G070RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,583
In Stock
1 : $2.98000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT59128KB (128K x 8)FLASH-36K x 82V ~ 3.6VA/D 19x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount64-LQFP (10x10)64-LQFP
28-UFQFN
STM32G071G8U6TR
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
23,159
In Stock
1 : $3.07000
Cut Tape (CT)
3,000 : $1.54184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT2664KB (64K x 8)FLASH-36K x 81.71V ~ 3.6VA/D 12x12b; D/A 2x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFPN
STM32F042G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
25,232
In Stock
1 : $3.16000
Cut Tape (CT)
3,000 : $1.58429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, I2S, POR, PWM, WDT2432KB (32K x 8)FLASH-6K x 81.65V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFPN
STM32F042G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,026
In Stock
1 : $3.16000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, I2S, POR, PWM, WDT2432KB (32K x 8)FLASH-6K x 81.65V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
32 QFN
STM32L051K6U6TR
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
5,580
In Stock
1 : $3.36000
Cut Tape (CT)
3,000 : $1.68450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2732KB (32K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
32-LQFP
STM32L031K6T7
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
2,870
In Stock
1 : $3.52000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2532KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
28-UFQFPN
STM32G071GBU6
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
3,804
In Stock
1 : $3.53000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT26128KB (128K x 8)FLASH-36K x 81.71V ~ 3.6VA/D 12x12b; D/A 2x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
Showing
of 2,782

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.