Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
STM32H750VBT6
IC MCU 32BIT 128KB FLASH 100LQFP
STMicroelectronics
2,525
In Stock
1 : $10.57000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
128KB (128K x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
208-LQFP SOT459-1
LPC2478FBD208K
IC MCU 16/32B 512KB FLSH 208LQFP
NXP USA Inc.
42
In Stock
1 : $29.74000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
72MHz
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
160
512KB (512K x 8)
FLASH
-
98K x 8
3V ~ 3.6V
A/D 8x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.