Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Digi-Key Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,484 In Stock | 1 : $2.44000 Tube | Tube | Active | Verified | PIC | 8-Bit | 64MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 1.8V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
14,737 In Stock | 1 : $1.23000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
320 In Stock | 1 : $4.10000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I²C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 64KB (22K x 24) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
0 In Stock Check Lead Time | 1 : $1.20000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
0 In Stock Check Lead Time | 1 : $13.93000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | CANbus, I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.25K x 8 | 4.2V ~ 5.5V | A/D 16x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
0 In Stock Check Lead Time | 1 : $1.72000 Cut Tape (CT) 1,600 : $1.45600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 64KB (64K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |