Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,238 In Stock | 1 : $0.44000 Cut Tape (CT) 4,500 : $0.35000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 10MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
98,647 In Stock | 1 : $0.44000 Cut Tape (CT) 4,500 : $0.35000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 512B (256 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
43,903 In Stock | 1 : $0.44000 Cut Tape (CT) 4,500 : $0.35000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
54,983 In Stock | 1 : $0.50000 Cut Tape (CT) 4,000 : $0.43000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
22,434 In Stock | 1 : $0.50000 Cut Tape (CT) 4,000 : $0.43000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
59,677 In Stock | 1 : $0.54000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
14,136 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.54000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
28,845 In Stock | 1 : $0.70000 Cut Tape (CT) 3,400 : $0.70000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I²C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | ||
5,634 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.73547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I²C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I²S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
1,151 In Stock | 1 : $3.51000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I²C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | 8K x 8 | 24K x 8 | 1.8V ~ 5.5V | A/D 10x8/10b/12b; D/A 2x8b | External | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LFQFP (7x7) | |||
16,710 In Stock | 1 : $0.87000 Cut Tape (CT) 2,500 : $0.36764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I²C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2V ~ 5.5V | A/D 4x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 10-LSSOP (0.173", 4.40mm Width) | 10-LSSOP | |||
2,036 In Stock | 1 : $1.03000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I²C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.173", 4.40mm Width) | 16-SSOP | |||
14,922 In Stock | 1 : $1.58000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 128 x 8 | 2K x 8 | 1.8V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
6,316 In Stock | 1 : $1.63000 Tube | Tube | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I²C, UART/USART | DMA, LVD, POR, PWM, WDT | 14 | 16KB (16K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-LSSOP | |||
12,094 In Stock | 1 : $1.27000 Cut Tape (CT) 2,500 : $0.53746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I²C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.5V | A/D 4x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 10-LSSOP (0.173", 4.40mm Width) | 10-LSSOP | |||
11,347 In Stock | 1 : $1.13000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I²C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.173", 4.40mm Width) | 16-SSOP | |||
25,920 In Stock | 1 : $1.74000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I²C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 4K x 8 | 2K x 8 | 1.6V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 30-LSSOP (0.240", 6.10mm Width) | 30-LSSOP | |||
43,997 In Stock | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.46690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
40,980 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.73547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
5,092 In Stock | 1 : $1.85000 Cut Tape (CT) 2,400 : $0.84442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I²C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I²S, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 18x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
2,498 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.75451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | RL78 | 16-Bit | 32MHz | CSI, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 13 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.6V ~ 5.5V | A/D 6x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |