Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
144-UFBGA
STM32F446ZCH6
IC MCU 32BIT 256KB FLASH 144BGA
STMicroelectronics
8,273
In Stock
1 : $10.80000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT114256KB (256K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-UFBGA-
64 LQFP
STM32F446RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
18,377
In Stock
1 : $11.57000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT50512KB (512K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
144-LQFP
STM32F446ZET7
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
2,258
In Stock
1 : $13.23000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT114512KB (512K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
64 LQFP
STM32F446RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
935
In Stock
1 : $11.68000
Cut Tape (CT)
1,000 : $6.94740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT50512KB (512K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64 LQFP
STM32F446RET7
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $12.38000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT50512KB (512K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.