Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VDFN
PIC12F683-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN-S
Microchip Technology
830
In Stock
1 : $2.13000
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN-S (6x5)
64-QFN
PIC32MM0064GPM064T-I/MR
IC MCU 32BIT 64KB FLASH 64QFN
Microchip Technology
4,494
In Stock
1 : $3.06000
Cut Tape (CT)
3,300 : $2.54101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMIPS32® microAptiv™32-Bit Single-Core25MHzIrDA, LINbus, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT5264KB (64K x 8)FLASH-16K x 82V ~ 3.6VA/D 20x10/12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
UFBGA176+25
STM32F407IGH7
IC MCU 32BIT 1MB FLASH 176UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1 : $19.89000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1401MB (1M x 8)FLASH-192K x 81.8V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount201-UFBGA176+25UFBGA (10x10)
Showing
1 - 3
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.