Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
128-LQFP
STM32G473QET6
IC MCU 32BIT 512KB FLASH 128LQFP
STMicroelectronics
3,097
In Stock
1 : $9.76000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
107
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
128-LQFP (14x14)
128-LQFP
497~5B_ME_V2~T~48
STM32G483CET6
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
1,295
In Stock
1 : $8.06000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
38
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 20x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
100 LQFP
STM32G474VET3
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $9.77000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.