Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Digi-Key Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,013 In Stock | 1 : $3.56000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | ECANbus, I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 32KB (16K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 1.8V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
2,011 In Stock | 1 : $2.61000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | CANbus, I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 24x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
0 In Stock Check Lead Time | 1 : $8.44000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I²C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
0 In Stock Check Lead Time | 1 : $13.47000 Cut Tape (CT) 1,200 : $11.45200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I²C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (12x12) | |||
0 In Stock Check Lead Time | 1 : $13.43000 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I²C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (12x12) | |||
0 In Stock Check Lead Time | 1 : $0.88000 Cut Tape (CT) 2,500 : $0.75600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 9x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock Check Lead Time | 1 : $7.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I²C, SPI, UART/USART | DMA, LVD, POR, PWM | 26 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
0 In Stock | 1 : $23.64000 Tray | Tray Tray | Not For New Designs | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, SCI, SPI | POR, PWM, Temp Sensor, WDT | 27 | 32KB (16K x 16) | FLASH | - | 12K x 8 | 2.25V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock Check Lead Time | 1 : $23.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I²S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 41x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LBGA | 144-MAPBGA (13x13) | |||
0 In Stock Check Lead Time | 1 : $5.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, FlexIO, SPI, UART/USART | DMA, I²S, PWM, WDT | 54 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 20x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock Check Lead Time | 1 : $23.21000 Tray | Tray | Active | Not Verified | 56800EX | 32-Bit Single-Core | 100MHz | CANbus, I²C, LINbus, SCI, SPI | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 86 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 3V ~ 3.6V | A/D 16x12b, 16x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock Check Lead Time | 1 : $26.58000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I²C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock Check Lead Time | 450 : $5.79587 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock Check Lead Time | 300 : $20.15270 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 50MHz | CANbus, EBI/EMI, I²C, IrDA, SCI, SPI | LVD, POR, PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.72V ~ 5.5V | A/D 16x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 112-LQFP | 112-LQFP (20x20) |