Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Speed
16MHz20MHz
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
20-SOIC20-VQFN (3x3)
Package / Case
20-SOIC (0.295", 7.50mm Width)20-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-VQFN
ATTINY416-MFR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
82,252
In Stock
1 : $0.77000
Cut Tape (CT)
6,000 : $0.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20 SOIC
ATTINY416-SNR
IC MCU 8BIT 4KB FLASH 20SOIC
Microchip Technology
3,645
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.85001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.