Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286 In Stock | 1 : $17.14000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
1,220 In Stock | 1 : $1.94000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 1.6V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) |