Microcontrollers

Results: 4
Series
STM32F1STM32F4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4
Speed
24MHz72MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
375182
Program Memory Size
64KB (64K x 8)256KB (256K x 8)2MB (2M x 8)
RAM Size
8K x 820K x 848K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12bA/D 10x12b; D/A 2x12bA/D 16x12b; D/A 2x12b
Supplier Device Package
48-LQFP (7x7)100-LQFP (14x14)
Package / Case
48-LQFP64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-LQFP
STM32F103C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
5,548
In Stock
1 : $6.11000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT3764KB (64K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount-48-LQFP
64-LQFP
STM32F103RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,148
In Stock
1 : $8.76000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-48K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
100-LQFP
STM32F427VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
19,354
In Stock
1 : $17.17000
Tray
Tray
ActiveVerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT822MB (2M x 8)FLASH-256K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
48-LQFP
STM32F100C8T6BTR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
2,741
In Stock
1 : $4.86000
Cut Tape (CT)
2,400 : $2.43930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core24MHzI2C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT3764KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.