Microcontrollers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
C2000™ C28x Delfino™STM32F4
Core Processor
ARM® Cortex®-M4C28x
Speed
150MHz168MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
8288
Program Memory Size
512KB (256K x 16)1MB (1M x 8)
RAM Size
34K x 16192K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.805V ~ 1.995V
Data Converters
A/D 16x12bA/D 16x12b; D/A 2x12b
Supplier Device Package
100-LQFP (14x14)176-LQFP (24x24)
Package / Case
100-LQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
STM32F407VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
4,363
In Stock
1 : $15.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
176-LQFP
TMS320F28335PGFA
IC MCU 32BIT 512KB FLASH 176LQFP
Texas Instruments
915
In Stock
1 : $33.15000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.