Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
28,937
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-23-8
24MHZ ARM CORTEX-M0+ MCU WITH 16
Texas Instruments
770
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.27279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M0+
32-Bit
24MHz
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
6
16KB (16K x 8)
FLASH
-
1K x 8
1.62V ~ 3.6V
A/D 3x10b SAR
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
TSOT-23-8
SOT-23-8 Thin, TSOT-23-8
28 VSSOP
24MHz Arm Cortex-M0+ MCU
Texas Instruments
30
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.31784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M0+
32-Bit
24MHz
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
1K x 8
1.62V ~ 3.6V
A/D 10x10b SAR
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VSSOP
20-TFSOP (0.118", 3.00mm Width)
8 WFDFN
24MHZ ARM CORTEX-M0+ MCU WITH 16
Texas Instruments
0
In Stock
Check Lead Time
1 : $0.60000
Cut Tape (CT)
3,000 : $0.25892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M0+
32-Bit
24MHz
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
6
16KB (16K x 8)
FLASH
-
1K x 8
1.62V ~ 3.6V
A/D 3x10b SAR
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.